1740262-1

TE Connectivity / AMP
571-1740262-1
1740262-1

Mfr.:

Description:
Lighting Connectors OUT MINI HVL 7.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,789

Stock:
5,789 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5789 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.97 $0.97
$0.827 $8.27
$0.794 $19.85
$0.777 $38.85
$0.743 $74.30
$0.675 $168.75
$0.608 $304.00
$0.546 $546.00
$0.433 $866.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Lighting Connectors
RoHS:  
Connectors
Outlet
2 Position
2.5 A
NECTOR S
Brand: TE Connectivity / AMP
Color: White
Contact Type: Pin
Product Type: Lighting Connectors
Factory Pack Quantity: 1000
Subcategory: Power
Tradename: NECTOR
Voltage Rating: 250 V
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8536699099
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

Lighting Solutions

TE Connectivity's (TE) Lighting Solutions are suitable for various environments, including street, indoor, outdoor, and horticultural. By utilizing these products, engineers can either build an efficient new system or enhance an existing design. These electromechanical and electronic components seamlessly integrate controls and transmit power and data across multiple building systems.