650868-5

TE Connectivity / AMP
571-650868-5
650868-5

Mfr.:

Description:
DIN 41612 Connectors Type R Receptacle 48 Position

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 74

Stock:
74 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.75 $6.75
$5.74 $57.40
$5.33 $149.24
$5.07 $283.92
$4.56 $510.72
$4.34 $1,215.20
$4.10 $4,592.00

RoHS Version

TE Connectivity 5650868-5
TE Connectivity
DIN 41612 Connectors Type R Receptacle 48 Position

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: DIN 41612 Connectors
RoHS:
Receptacles
48 Position
3 Row
2.54 mm
Type R
Solder Pin
Straight
Gold
Phosphor Bronze
650868
Bulk
Brand: TE Connectivity / AMP
Housing Colour: Gray
Housing Material: Polyester
Product Type: DIN 41612 Connectors
Rows Loaded: A, B, C
Factory Pack Quantity: 28
Subcategory: Backplane Connectors
Tail Length: 2.79 mm
Unit Weight: 5.297 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99