15SRB1-X

TE Connectivity / Corcom
592-15SRB1-X
15SRB1-X

Mfr.:

Description:
AC Power Entry Modules 15A .250 Terminal FLANGE MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 834

Stock:
834 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.63 $3.63
$3.30 $33.00
$2.80 $70.00
$2.73 $109.20
$2.61 $313.20
$2.45 $588.00
$2.31 $5,821.20

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Not Switched
Filtered
No
15 A
250 VAC
Panel Mount
Quick Connect
IEC-320 C-14
Power Line
SRB
Brand: TE Connectivity / Corcom
Product Type: AC Power Entry Modules
Factory Pack Quantity: 40
Subcategory: Power Entry
Part # Aliases: 6609987-6
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

SRB Shielded Power Line Filters

TE Connectivity / Corcom SRB Power Line Filters are the smallest depth Corcom RFI filter available. These completely shielded filters attenuate coupled EMI up to 300MHz. They are offered in a wide range of capacitor values, and minimal to low leakage current versions are suitable for patient and non-patient contact medical equipment. TE Connectivity / Corcom SRB Power Line Filters are available in a full range of mounting and termination options, including unique vertical and horizontal orientation slide-in mounts to eliminate the need for mounting hardware.