15SRB1-Y

TE Connectivity / Corcom
592-15SRB1-Y
15SRB1-Y

Mfr.:

Description:
AC Power Entry Modules Power Entry Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 678

Stock:
678 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.10 $4.10
$3.49 $34.90
$3.07 $76.75
$2.97 $118.80
$2.88 $345.60
$2.66 $744.80
$2.55 $1,326.00
$2.33 $2,330.00
$2.23 $5,619.60

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Not Switched
Filtered
No
15 A
250 VAC
Panel Mount
Quick Connect
IEC-320 C-14
Power Line
SRB
Bulk
Brand: TE Connectivity / Corcom
Product Type: AC Power Entry Modules
Factory Pack Quantity: 40
Subcategory: Power Entry
Part # Aliases: 6609987-7
Unit Weight: 25.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

SRB Shielded Power Line Filters

TE Connectivity / Corcom SRB Power Line Filters are the smallest depth Corcom RFI filter available. These completely shielded filters attenuate coupled EMI up to 300MHz. They are offered in a wide range of capacitor values, and minimal to low leakage current versions are suitable for patient and non-patient contact medical equipment. TE Connectivity / Corcom SRB Power Line Filters are available in a full range of mounting and termination options, including unique vertical and horizontal orientation slide-in mounts to eliminate the need for mounting hardware.