3EJT8

TE Connectivity / Corcom
592-3EJT8
3EJT8

Mfr.:

Description:
AC Power Entry Modules 3A IEC-WIRE LEAD FLANGE MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 137

Stock:
137 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.14 $14.14
$13.47 $134.70
$12.63 $7,578.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Not Switched
Filtered
No
3 A
250 VAC
Panel Mount
Wire Leads
IEC-320 C-14
Power Line
EJT
Brand: TE Connectivity / Corcom
Compliance: UL; CSA; VDE
Product Type: AC Power Entry Modules
Factory Pack Quantity: 40
Subcategory: Power Entry
Part # Aliases: 2-6609006-7
Unit Weight: 64.720 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8536300000
TARIC:
8536699099
ECCN:
EAR99

EJT EMI Filters

TE Connectivity's (TE) EJT Electromagnetic Interference (EMI) Filters provide superior EMI filter performance up to 1GHz (extended flange version), compared to 30MHz performance for typical EMI filters. TE EJT Extended Flange EMI Filters feature an extended flange around the IEC320-C14 inlet to reduce the amount of radiated radio frequency (RF) through potential gaps around the installed filter. EJT EMI Filters are ideal for use in test equipment, medical diagnostics, and communication equipment.