6EHG8-2

TE Connectivity / Corcom
592-6EHG8-2
6EHG8-2

Mfr.:

Description:
AC Power Entry Modules 6 A 250 VAC 50/60 HZ 2- 5x20 Fuse Holder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 102

Stock:
102 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$18.32 $18.32
$17.19 $8,663.76

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Not Switched
Filtered
Yes
6 A
250 VAC
Panel Mount
Wire Leads
IEC-320 C-14
Standard
HG
Brand: TE Connectivity / Corcom
Product Type: AC Power Entry Modules
Factory Pack Quantity: 36
Subcategory: Power Entry
Part # Aliases: 1-1609117-6
Unit Weight: 78.692 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8548000000
USHTS:
8537109170
JPHTS:
853710000
TARIC:
8548909099
ECCN:
EAR99