166786-E

TE Connectivity / ERNI
305-166786
166786-E

Mfr.:

Description:
Ribbon Cables / IDC Cables IDCCS SMC 1,27 50 * AU AUI 50 PVC

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$35.31 $35.31
$30.51 $305.10
$29.19 $583.80
$25.94 $1,556.40
$23.83 $2,383.00
$22.56 $5,865.60
$21.86 $10,930.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Ribbon Cables / IDC Cables
RoHS:  
Flat Ribbon
Socket
50 Position
Socket
50 Position
1.27 mm
Female / Female
50 mm
30 AWG
SMC 1.27mm
Brand: TE Connectivity / ERNI
Current Rating: 800 mA
Jacket Material: Polyvinyl Chloride (PVC)
Product: IDC Ribbon Cable Assemblies
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 20
Subcategory: Cable Assemblies
Tradename: SMC
Part # Aliases: 166786
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ERNI has been acquired by TE Connectivity. Due to this acquisition, a
manufacturer part number change was required to include a "-E" at the
end of all former ERNI part numbers. This is a part number change
only; no changes to the product, itself.

Please contact a Mouser Technical Sales Representative for further information.

5-0423-9

CNHTS:
8544421900
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99