225701-E

TE Connectivity / ERNI
305-225701
225701-E

Mfr.:

Description:
Terminals POWELM GEWINK VOLLM M5 5 2,54 * EP 14 CU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.02 $9.02
$8.12 $81.20
$7.65 $191.25
$7.45 $372.50
$7.26 $726.00
$6.47 $1,617.50
$6.08 $3,040.00
$5.56 $5,560.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
PowerElements
PowerElements
Bulk
Brand: TE Connectivity / ERNI
Product Type: Terminals
Factory Pack Quantity: 250
Subcategory: Terminals
Part # Aliases: 225701
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ERNI has been acquired by TE Connectivity. Due to this acquisition, a
manufacturer part number change was required to include a "-E" at the
end of all former ERNI part numbers. This is a part number change
only; no changes to the product, itself.

Please contact a Mouser Technical Sales Representative for further information.

5-0423-9

This functionality requires JavaScript to be enabled.

CNHTS:
7419809100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99

Automotive & Transportation Solutions

TE Connectivity's ERNI Connectors Automotive and Transportation Solutions offer a broad range of automotive connectors for different vehicle applications and comprehensive services for transport vehicles. The automotive connectors provide several advantages such as high security, less space requirement, high-temperature resistance, and high current-level transmission. The connectors in transportation also have several advantages such as secure connections, high resistance, and a high degree of flexibility.

Power Connectors

TE Connectivity's (TE) ERNI Power Connectors supplement signal solutions and are designed with the same technology, features, and benefits. These connectors include dual-beam female contacts, robust miniaturization, and more. While the name of the power solution may include the overall family name, TE ERNI Power Connectors are designed to work with other TE ERNI products.

PowerElements

TE Connectivity's ERNI PowerElements provides various power components with combined elastic and massive press-fit zones. While the massive press-fit zone guarantees torque support and secure fixtures, the flexible press-fit zone provides optimal power transmission. The combined flexible and massive press-fit zone is available in variants for M5, M6, M8, and M10. They can transmit currents of up to 290A per PowerElement (at 20°C) and operate in the temperature range from -40°C to +135°C. The purely massive press-fit zone is available in M3, M4, M5, M6, M8, and M10. These components operate in a temperature range from -40°C to +135°C. Applications for TE Connectivity's ERNI PowerElements include high-current range (central electrical systems, security systems, etc.), hybrid applications, and wherever lots of power is connected to the PCB and transmitted (power boards).