354184-E

TE Connectivity / ERNI
305-354184
354184-E

Mfr.:

Description:
Board to Board & Mezzanine Connectors 50-PIN, VERTICAL, SMT/THR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 188

Stock:
188 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 188 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$12.35 $12.35
$12.22 $122.20
$9.61 $961.00
$9.26 $2,315.00
Full Reel (Order in multiples of 400)
$8.96 $3,584.00
$8.85 $7,080.00
2,400 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Connectors
50 Position
1 mm (0.039 in)
2 Row
Solder
Vertical
MicroSpeed
Reel
Cut Tape
MouseReel
Brand: TE Connectivity / ERNI
Mounting Style: Through Hole
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 400
Subcategory: Board to Board & Mezzanine Connectors
Tradename: MicroSpeed
Part # Aliases: 354184
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ERNI has been acquired by TE Connectivity. Due to this acquisition, a
manufacturer part number change was required to include a "-E" at the
end of all former ERNI part numbers. This is a part number change
only; no changes to the product, itself.

Please contact a Mouser Technical Sales Representative for further information.

5-0423-9

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Automotive & Transportation Solutions

TE Connectivity's ERNI Connectors Automotive and Transportation Solutions offer a broad range of automotive connectors for different vehicle applications and comprehensive services for transport vehicles. The automotive connectors provide several advantages such as high security, less space requirement, high-temperature resistance, and high current-level transmission. The connectors in transportation also have several advantages such as secure connections, high resistance, and a high degree of flexibility.

Power Connectors

TE Connectivity's (TE) ERNI Power Connectors supplement signal solutions and are designed with the same technology, features, and benefits. These connectors include dual-beam female contacts, robust miniaturization, and more. While the name of the power solution may include the overall family name, TE ERNI Power Connectors are designed to work with other TE ERNI products.

MicroSpeed & MicroSpeed Power Connectors

TE Connectivity's ERNI MicroSpeed and MicroSpeed Power Connectors enable data transmission up to 25Gb/s with high signal quality and reliability. These connectors provide a versatile interconnect solution by providing 2-row, 3-row, and 7-row connector versions and 5mm to 20mm board-to-board spacing using different heights. The MicroSpeed Connectors feature low electromagnetic radiation and high immunity to interference. The connectors have a pitch of 1mm and are available in SMT (single contact) or THR (shield contacts) terminations. These connectors are ideal for next-generation communication standards like Ethernet 100Gbps, Optical Internetworking Forum (OIF), and USB 3.1.