3503G2B133RFTDF

TE Connectivity / Holsworthy
279-3503G2B133RFTDF
3503G2B133RFTDF

Mfr.:

Description:
Thin Film Resistors - SMD 3503G 2B 133R 1% 1K RL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 920

Stock:
920 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.68 $1.68
$1.19 $11.90
$1.05 $26.25
$0.922 $92.20
Full Reel (Order in multiples of 1000)
$0.783 $783.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Thin Film Resistors - SMD
RoHS:  
Reel
Cut Tape
3503
133 Ohms
1 %
50 PPM / C
1206
3015
3.05 mm (0.12 in)
1.55 mm (0.061 in)
0.43 mm (0.017 in)
- 55 C
+ 155 C
2 W
100 V
Brand: TE Connectivity / Holsworthy
Mounting Style: PCB Mount
Product: Thin Film Resistors SMD
Product Type: Thin Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: Aluminium Nitride Thin Film Power Resistor
Part # Aliases: 4-2176523-1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

SMD Resistor Solutions

TE Connectivity's (TE) SMD Resistor Solutions allow designers to create smaller, lighter, faster, and more robust devices with expanded capabilities. SMD Resistors are surface-mount resistors that are low profile and make more efficient use of board space than through-hole resistors. TE SMD resistors offer up to three times the power of previous-generation resistors with a similar increase in power-to-size ratio. The wide variety of SMD resistor products includes thick-film SMD resistors that are well-suited for applications that involve higher power and thin-film SMD resistors that are well-suited for applications that require precision and stability.

3503 & 3504 Series Thin Film Power Resistors

TE Connectivity's (TE) / CGS 3503 and 3504 Series Thin Film Power Resistors offer a 100V operating voltage rating, 50Ω to 30kΩ resistance range and a ±50PPM/°C temperature coefficient of resistance. The 3503 series features a 2W power rating and a 1206 size, while the 3504 series has a 6W power rating and 2512 size. These resistors have accurate and uniform physical dimensions to facilitate the use of automatic placement methods. TE Connectivity / CGS 3503 and 3504 Series Resistors are suitable for power supplies, power switching, braking systems and automation controls.