BMC2AY0300AG

TE Connectivity / Holsworthy
279-BMC2AY0300AG
BMC2AY0300AG

Mfr.:

Description:
Ferrite Beads BMC 0805 300R 25% A Med C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,866

Stock:
10,866 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.17 $0.17
$0.121 $1.21
$0.106 $2.65
$0.095 $4.75
$0.085 $8.50
$0.073 $18.25
$0.065 $32.50
$0.057 $57.00
Full Reel (Order in multiples of 4000)
$0.043 $172.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Ferrite Beads
RoHS:  
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
300 Ohms
3 A
25 %
50 mOhms
- 55 C
+ 125 C
2 mm
1.25 mm
0.9 mm
Reel
Cut Tape
Brand: TE Connectivity / Holsworthy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Number of Channels: 1 Channel
Number of Elements: 1 Element
Product Type: Ferrite Beads
Factory Pack Quantity: 4000
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: Multilayer Ferrite Beads
Part # Aliases: 2176487-1
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
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8504509590
ECCN:
EAR99

BMC Series Multilayer Ferrite Beads

TE Connectivity (TE) / Holsworthy's BMC Series Multilayer Ferrite Beads feature a monolithic inorganic material construction that reduces the effect of electromagnetic interference (EMI) and high-frequency noise in electronic circuits. These ferrite beads feature low DC resistance, high soldering heat resistance, and can be added to an inductor to improve the ability to block unwanted high-frequency noise. When blocking noise, the ferrite firstly concentrates the magnetic field, increasing inductance and reactance, which impedes the noise. Secondly, the ferrite can produce an additional loss in the form of resistance in the ferrite itself, depending on its design. TE BMC Ferrite Beads are suitable for mobile phones, automation controls, sensors, computers, and circuits where a stable ground is unavailable.