CCR1100RKTB

TE Connectivity / Holsworthy
279-CCR1100RKTB
CCR1100RKTB

Mfr.:

Description:
Ceramic Composition Resistors CCR1 100R 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,237

Stock:
1,237 Can Dispatch Immediately
Factory Lead Time:
33 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.28 $4.28
$2.66 $26.60
$2.47 $61.75
$2.03 $203.00
$1.74 $435.00
$1.54 $770.00
Full Reel (Order in multiples of 1000)
$1.34 $1,340.00
$1.32 $2,640.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Ceramic Composition Resistors
RoHS:  
CCR
Axial
100 Ohms
1 W
10 %
300 V
- 1300 PPM / C
- 40 C
+ 200 C
5.5 mm
16.5 mm
Reel
Cut Tape
Brand: TE Connectivity / Holsworthy
Lead Diameter: 0.8 mm
Mounting Style: PCB Mount
Product Type: Ceramic Composition Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Ceramic Comp
Part # Aliases: 1623719-5
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99