HPCR0819AK680RST

TE Connectivity / Holsworthy
279-HPCR0819AK680RST
HPCR0819AK680RST

Mfr.:

Description:
Ceramic Composition Resistors HPCR 0819 A 10% 680R Std T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 992

Stock:
992 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 992 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.60 $7.60
$5.22 $52.20
$4.57 $114.25
$4.17 $208.50
$3.83 $383.00
Full Reel (Order in multiples of 250)
$3.45 $862.50
$2.78 $1,390.00
$2.72 $2,720.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Ceramic Composition Resistors
RoHS:  
HPCR
Axial
680 Ohms
2 W
10 %
1.1 kV
- 800 PPM / C
- 55 C
+ 230 C
7.9 mm
19.1 mm
Reel
Cut Tape
Application: Pulse Waveform, EMI/EFI Test Circuits, RF Dummy Load Circuits, Capacitor Dump Circuits
Brand: TE Connectivity / Holsworthy
Features: Non-inductive "Bulk Ceramic" Resistor, Uniform distribution of energy throughout resistor body, Large peak energy in small size, High voltage and energy absorption
Mounting Style: PCB Mount
Product: Resistors Ceramic Composition
Product Type: Ceramic Composition Resistors
Factory Pack Quantity: 250
Subcategory: Resistors
Technology: Ceramic Comp
Part # Aliases: 2-2176471-6
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99

HPCR Ceramic Composition Resistors

TE Connectivity's (TE) / Holsworthy HPCR Ceramic Composition Resistors offer a 2W power rating, 150A peak current rating, and 1100V peak voltage. These resistors feature "bulk" construction that produces an inherently non-inductive resistor and allows energy and power to be uniformly distributed through the entire ceramic resistor body. HPCR resistors are an alternative to carbon composition resistors and can be used as drop-in replacements for 2W sizes. TE HPCR Ceramic Composition Resistors provide excellent performance where high peak power or high energy pulses must be handled in a small size.