ANT-915-NUB-RPS

TE Connectivity / Linx Technologies
712-ANT-915-NUB-RPS
ANT-915-NUB-RPS

Mfr.:

Description:
Antennas 915MHz Ultracompact Whip Antenna, External Mount, RP-SMA Plug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,739

Stock:
1,739 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.13 $5.13
$5.12 $256.00
$4.95 $1,237.50
$4.71 $2,355.00
$4.43 $4,430.00
$4.29 $10,725.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
REACH - SVHC:
902 MHz
930 MHz
3.9 dB
2.6
- 40 C
+ 105 C
1 Band
915 MHz
NUB
Bulk
Brand: TE Connectivity / Linx Technologies
Frequency Range: 902 MHz to 930 MHz
Polarisation: Linear
Factory Pack Quantity: 50
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

USHTS:
8517710000
TARIC:
8517710000
ECCN:
EAR99

NUB 868MHz/915MHz LPWA Whip Antennas

TE Connectivity / Linx Technologies NUB 868MHz and 915MHz LPWA Whip Antennas are designed for sub-1GHz and low-power, wide-area (LPWA) applications, including LoRaWAN® and Sigfox® (ANT-868-NUB only), IoT, remote controls, and ISM band applications in the 862MHz to 876MHz and 902MHz to 930MHz ranges. These rugged monopole antennas feature a length of less than 20mm and may be used with metallic and non-metallic enclosures. The TE Connectivity / Linx Technologies NUB LPWA Whip Antennas connect using an SMA plug (male pin) or RP-SMA plug (female socket) connector.