HUM-A-900-PRO-CAS

TE Connectivity / Linx Technologies
712-HUM-A-900-PROCAS
HUM-A-900-PRO-CAS

Mfr.:

Description:
Sub-GHz Modules HumAPRO Transceiver 900MHZ Cert, u.FL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 896

Stock:
896 Can Dispatch Immediately
Factory Lead Time:
42 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 896 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$28.36 $28.36
512 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Sub-GHz Modules
RoHS:  
HumPRO
902 MHz to 928 MHz
25 dBm
UART
2 V
3.6 V
380 mA
39 mA
- 40 C
+ 85 C
Castellation Line
16.66 mm x 25.70 mm x 2.90 mm
Tray
Brand: TE Connectivity / Linx Technologies
Operating Supply Voltage: 2 V to 3.6 V
Product Type: Sub-GHz Modules
Factory Pack Quantity: 128
Subcategory: Wireless & RF Modules
Tradename: HumPRO
Unit Weight: 8.176 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8517629990
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

HumPRO-A Long Range Transceivers

TE Connectivity / Linx Technologie HumPRO-A™ Series Transceivers are complete long-range, wideband RF transceiver modules with a microcontroller and a front-end amplifier block. The HumPRO-A Modules deliver robust data transfer with a frequency hopping protocol. The integrated front-end amplifier boosts transmitter output power to +25dBm and receiver sensitivity to -108dBm. This 133dB link boost gives the HumPRO-A Series Transceivers a range of up to 10km (6.2 miles) while supporting a data rate of 115.2kbps.