MDEV-GNSS-TM

TE Connectivity / Linx Technologies
712-MDEV-GNSS-TM
MDEV-GNSS-TM

Mfr.:

Description:
GNSS / GPS Development Tools TM Series Receiver GNSS Master Dev Kit

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: GNSS / GPS Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Development Kits
RXM-GNSS-TM
3 V to 4.3 V
Serial
GNSS
Brand: TE Connectivity / Linx Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bulk
Product Type: GPS Development Tools
Series: TM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 2.178 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

CNHTS:
8543709990
USHTS:
8526910020
TARIC:
8526920090
ECCN:
7A994

GPS & GNSS Receiver Modules

TE Connectivity / Linx Technologie GPS and GNSS receiver modules are self-contained, high-performance, Global Positioning System and Global Satellite Navigation System receivers designed for navigation, tracking, and positioning applications. Based on the MediaTek chipset, these modules can simultaneously acquire and track multiple satellite constellations or channels with high position accuracy even at low signal levels.