4-1419128-2

TE Connectivity / OEG
655-4-1419128-2
4-1419128-2

Mfr.:

Description:
Low Signal Relays - PCB OJE-SS-112DM 000

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,037

Stock:
2,037 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.46 $1.46
$1.31 $13.10
$1.24 $31.00
$1.20 $60.00
$1.15 $115.00
$1.09 $327.00
$1.06 $530.00
$1.02 $1,020.00
$0.932 $4,660.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Low Signal Relays - PCB
RoHS:  
Power Relays
Miniature
12 VDC
1 Form A (SPST-NO)
5 A
Non-Latching
450 mW
Solder Pin
Brand: TE Connectivity / OEG
Mounting Style: Through Hole
Product Type: PCB Relays
Factory Pack Quantity: 100
Subcategory: Relays
Part # Aliases: OJE-SS-112DM.000 OJE-SS-112DM,000
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536411090
TARIC:
8536411090
CAHTS:
8536410011
USHTS:
8536410060
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.