C22504

TE Connectivity / P&B
506-C22504
C22504

Mfr.:

Description:
Switch Bezels / Switch Caps RND SNAP FIT PUSH BT GREEN CAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,789

Stock:
1,789 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.23 $1.23
$1.17 $11.70
$1.07 $26.75
$1.06 $53.00
$0.982 $98.20
$0.83 $207.50
$0.80 $400.00
$0.796 $796.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Switch Bezels / Switch Caps
RoHS:  
Cap
Pushbutton Switches
MPS, MSPM, MPE, MPA6 Series
Green
C2
Bulk
Brand: TE Connectivity / P&B
Height: 8 mm
Material: Plastic
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 500
Subcategory: Switch Accessories
Width: 10.21 mm
Part # Aliases: 1825068-5
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

FEATURED PRODUCTS
TE CONNECTIVITY