W68-X2Q110-10

TE Connectivity / P&B
655-W68-X2Q110-10
W68-X2Q110-10

Mfr.:

Description:
Circuit Breakers CIRCUIT BREAKER SWITCH 10A WH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 135

Stock:
135 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$184.80 $184.80
$153.21 $766.05
$138.25 $1,659.00
$114.22 $6,853.20

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circuit Breakers
RoHS:  
REACH - SVHC:
W6
Hydraulic Magnetic Circuit Breaker
Hydraulic-Magnetic
10 A
277 VAC
2 Pole
Toggle
- 40 C
+ 85 C
Non-Illuminated
Brand: TE Connectivity / P&B
Compliance: UL; CSA; VDE
Height: 50.8 mm
Length: 51.89 mm
Mounting Style: Panel Mount
Product Type: Magnetic Hydraulic Circuit Breakers M6/W6 - Compact Size
Factory Pack Quantity: 12
Subcategory: Circuit Breakers
Termination Style: Quick Connect
Voltage Rating: 277 VAC
Width: 38.1 mm
Part # Aliases: 1-1393253-7
Unit Weight: 70.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8535210000
USHTS:
8536200020
TARIC:
8536201090
ECCN:
EAR99