CWT-1501

TE Connectivity / Raychem
650-CWT1501
CWT-1501

Mfr.:

Description:
Solder Sleeves & Shield Tubing 24-20 AWG SPLICES

In Stock: 6,946

Stock:
6,946 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.45 $0.45
$0.448 $4.48
$0.366 $183.00
$0.296 $2,960.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Solder Sleeves & Shield Tubing
RoHS: N
Solder Sleeve Splice
Polyolefin (PO)
+ 125 C
CWT
Brand: TE Connectivity / Raychem
Chemical Resistant: No
Features: Low temperature applications, controlled soldering, strain relief, insulation, easy installation
Lead Free Solder Processes: No Lead Free Solder Processes
Minimum Shrink Temperature: + 85 C
Product Type: Solder Sleeves & Shield Tubing
Factory Pack Quantity: 500
Subcategory: Wire & Cable Management
Part # Aliases: 667353-000
Unit Weight: 69 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8311900000
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99

SolderSleeve Shield Terminators

TE Connectivity's (TE) SolderSleeve Shield Terminators feature a transparent insulation sleeve that offers encapsulation, strain relief, inspectability, and insulation. These terminators include a prefluxed solder preform for a controlled soldering process and one-piece design for easy installation. TE's SolderSleeve Shield Terminators offer a maximum operating temperature of +125°C to +200°C, depending on the series, and optional preinstalled ground leads. These terminators are ideal for shield-to-ground termination.

TE Connectivity SolderSleeve Shield Terminators - EXPANSION

New! TE Connectivity SolderSleeve Shield Terminators now available in lead-free, low-fire-hazard shield.

TE Connectivity SolderSleeve Shield Terminators have a transparent insulation sleeve that provides encapsulation, inspectability, strain relief, and insulation. In addition, TE's SolderSleeve Shield Terminators feature a preflux solder pre-form that provides a controlled soldering process, one-piece design for easy installation and lower installation costs, and optional preinstalled ground leads for convenience and ease of installation. Also available in 200ºC High Temp versions. These terminators are ideal for shield-to-ground termination.
Learn More