HCTE-0281-0-SP

TE Connectivity / Raychem
650-HCTE-0281-0-SP
HCTE-0281-0-SP

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit .281 HELICAL CONDUIT PRICE PER FT

In Stock: 1,200

Stock:
1,200 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 200   Multiples: 200
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.96 $2,192.00
$10.95 $6,570.00
$10.93 $10,930.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Tubing
Flexible, Convoluted
Ethylene Tetrafluoroethylene (ETFE)
0.281 in
1 ft
Black
Brand: TE Connectivity / Raychem
Features: Flexible plastic and metal tubings
Packaging: Bulk
Product Type: Conduit & Tubing
Series: HCTE
Factory Pack Quantity: 200
Subcategory: Wire & Cable Management
Part # Aliases: 5172334004
Unit Weight: 22.330 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
TE Connectivity Raychem brand Heat Shrink Tubing

All TE Connectivity Raychem brand heat shrink tubing is
sold and priced by the foot or meter.

Minimum and multiple order quantities have been put in
place in order to maintain the factory packaging.

These parts are packaged from the factory as a spool
(priced/sold per foot or meter) and must be ordered in multiples of
the spool quantity.

Please speak with a Mouser Technical Sales Representative
for further assistance.


5-0112-2

CNHTS:
3917390000
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99