M23053/5-306-0

TE Connectivity / Raychem
650-M23053/5-306-0
M23053/5-306-0

Mfr.:

Description:
Heat Shrink Tubing & Sleeves HS-TBG .28"" BK PRICE PER STICK

In Stock: 1,050

Stock:
1,050 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.07 $5.07
$3.88 $38.80
$3.29 $82.25
$3.24 $162.00
$3.04 $304.00
$2.73 $682.50
$2.67 $1,335.00
$2.51 $6,275.00

Similar Product

TE Connectivity / Raychem VERSAFIT-1/4-0-STK
TE Connectivity / Raychem
Heat Shrink Tubing & Sleeves HS-TBG .28" BK PRICE PER STICK

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Single Wall
Black
Polyolefin (PO)
1.219 m (4 ft)
7.11 mm (0.28 in)
3.2 mm (0.126 in)
2:1
VERSAFIT
Brand: TE Connectivity / Raychem
Chemical Resistant: Yes
Compliance: UL; CSA; VDE
Dielectric Strength: 500 V/mil
Features: Heat shrinkable tubing and caps
Flammability Rating: UL 224
Maximum Operating Temperature: + 135 C
Maximum Temperature: + 135 C
Minimum Operating Temperature: - 55 C
Minimum Shrink Temperature: + 70 C
Product: Tubing
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 25
Subcategory: Wire & Cable Management
Part # Aliases: EL88842001
Unit Weight: 11.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3917390000
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99