SST-12-07/226

TE Connectivity / Raychem
650-SST-12-07/226
SST-12-07/226

Mfr.:

Description:
Heat Shrink Tubing & Sleeves HS-TUBING .75" BK PRICE PER PC

In Stock: 138

Stock:
138 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$16.73 $16.73
$15.14 $75.70
$11.96 $119.60
$11.28 $282.00
$11.27 $563.50
$10.63 $2,657.50
$9.76 $4,880.00
$9.46 $9,460.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Adhesive Lined / Dual Wall
Black
Polyolefin (PO)
304.8 mm (12 in)
19.05 mm (0.75 in)
5.588 mm (0.22 in)
3:1
SST
Bulk
Brand: TE Connectivity / Raychem
Chemical Resistant: Yes
Maximum Operating Temperature: + 110 C
Maximum Temperature: + 110 C
Minimum Operating Temperature: - 55 C
Minimum Shrink Temperature: + 90 C
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 50
Subcategory: Wire & Cable Management
Part # Aliases: CB5272-000
Unit Weight: 37.547 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99