VERSAFLEX-3/4-0-SP

TE Connectivity / Raychem
650-VERSAFLEX3/40SP
VERSAFLEX-3/4-0-SP

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit BRAID .748" BK PRICE PER METER

In Stock: 2,250

Stock:
2,250 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 450   Multiples: 450
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.91 $859.50
$1.90 $1,710.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Braided Sleeves
Expandable
Polyester
19 mm
1 m
Black
Brand: TE Connectivity / Raychem
Packaging: Bulk
Product Type: Sleeves
Factory Pack Quantity: 450
Subcategory: Wire & Cable Management
Part # Aliases: CH02054001
Unit Weight: 19.051 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
TE Connectivity Raychem brand Heat Shrink Tubing

All TE Connectivity Raychem brand heat shrink tubing is
sold and priced by the meter.

Minimum and multiple order quantities have been put in
place in order to maintain the factory packaging.

The following parts are packaged from the factory as a
spool (priced/sold per meter) and must be ordered in
multiples of the spool quantity.

Please speak with a Mouser Technical Sales Representative
for further assistance.


5-0112-3

CNHTS:
3917390000
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99