EV35-3.0-02-10M

TE Connectivity / Schaffner
631-EV35-3.0-02-10M
EV35-3.0-02-10M

Mfr.:

Description:
Common Mode Chokes / Filters 10mH 3A - VERTICAL COMMN-MODE SPPRESSN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 500

Stock:
500 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.36 $6.36
$5.66 $56.60
$5.24 $131.00
$4.94 $247.00
$4.66 $466.00
$4.30 $1,075.00
$4.00 $4,000.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Common Mode Chokes / Filters
RoHS:  
EV
PCB Mount
Through Hole
1 Channel
10 mH
15 %
3 A
72 mOhms
- 25 C
+ 100 C
36 mm x 24.5 mm x 42.7 mm
36.1 mm
24.5 mm
42.7 mm
Common Mode Chokes
Current Compensated Choke
Brand: TE Connectivity / Schaffner
Core Material: Ferrite
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 250
Subcategory: Inductors, Chokes & Coils
Test Frequency: 10 kHz
Part # Aliases: EV35-3,0-02-10M EV35-3,0-02-10M 801069-SF 801069-SF
Unit Weight: 70 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
TARIC:
8504509520
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

EV/EH RFI Suppression Chokes

TE Connectivity / Schaffner EV/EH RFI Suppression Chokes are common-mode suppression chokes mainly used to filter noise on AC power lines. TE Connectivity / Schaffner EV/EH series RFI suppression chokes feature rated currents up to 5A, broadband attenuation characteristics, UL-rated materials, RoHS compliance, compact and lightweight design, low magnetic leakage flux, sectional winding, standard footprint, broad range of available inductances and current ratings, and custom-specific versions. Typical applications for the EV/EH series suppression chokes are input filters for switch mode power supplies, filters to reduce leakage noise, TVs/VCRs/multimedia/audio equipment, electric ballast, AC/AC converters, and office automation, communications, and other electronic devices.

Filters for Medical Devices

TE Connectivity / Schaffner Filters for Medical Devices offer single- and dual-stage modules in an ultra-compact, user-friendly design. In medical technology, a variety of devices need to meet strict guidelines and must always work reliably. Schaffner offers a variety of EMC/EMI filters that meet the highly demanding requirements associated with these applications. The filters help ensure the proper, continuous and safe operation of medical devices. These filters feature up to a 250VAC voltage rating and have a maximum permissible leakage current of 0.1mA in normal operation. TE Connectivity / Schaffner Filters for Medical Devices include EMC/EMI Components, Power Line Filters, and EMC/EMI Filters.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

EMC/EMI Components for Medical Devices

TE Connectivity / Schaffner EMC/EMI Components for Medical Devices offer a 250VAC to 3000VAC voltage range and a 1A to 2300A rating, depending on the model. These EMC/EMI Components offer a cost-effective approach with safety in mind while complying with various industry standards, including UL/CSA/IEC/EN. TE Connectivity / Schaffner EMC/EMI Components are ideal for CAT scanners, defibrillators, laboratory equipment, and X-ray equipment.