FN2030B-12-06

TE Connectivity / Schaffner
631-FN2030B-12/06
FN2030B-12-06

Mfr.:

Description:
Power Line Filters 12A Fast-on Medical

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 46

Stock:
46 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$20.30 $20.30
$19.78 $494.50
$19.19 $4,797.50
$18.59 $9,295.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
RoHS:  
1-Phase EMI General Purpose
250 VAC
12 A
Chassis Mount
Faston
0 A
FN2030
0 Hz to 400 Hz
Brand: TE Connectivity / Schaffner
Height: 30.3 mm
Length: 64.8 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 25 C
Product Type: Power Line Filters
Factory Pack Quantity: 50
Subcategory: Power Condition
Width: 49.8 mm
Part # Aliases: 802507-SF
Unit Weight: 185 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
TARIC:
8532290000
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Schaffner FN2030 Series EMI Filters

Schaffner FN2030 Series EMI Filters feature current ratings from 1 to 30A, high performance filter attentuation, and high differential-mode attenuation. They are available in medical and safety versions, and with optional overvoltage protection. Applications for Schaffner FN2030 EMI Filters include electrical and electronic equipment, consumer goods, household equipment, medical equipment, and various noisy applications requiring high filter performance.

Filters for Medical Devices

TE Connectivity / Schaffner Filters for Medical Devices offer single- and dual-stage modules in an ultra-compact, user-friendly design. In medical technology, a variety of devices need to meet strict guidelines and must always work reliably. Schaffner offers a variety of EMC/EMI filters that meet the highly demanding requirements associated with these applications. The filters help ensure the proper, continuous and safe operation of medical devices. These filters feature up to a 250VAC voltage rating and have a maximum permissible leakage current of 0.1mA in normal operation. TE Connectivity / Schaffner Filters for Medical Devices include EMC/EMI Components, Power Line Filters, and EMC/EMI Filters.

Power Line Filters for Medical Devices

TE Connectivity / Schaffner Power Line Filters for Medical Devices pass the desired input of 50/60Hz power frequency and block the flow of "noise." All filters provide a high conducted attenuation performance (based on chokes with high-saturation resistance or high-permeable core material) and great thermal behavior. TE Connectivity / Schaffner Power Line Filters for Medical Devices meet IEC61000-4-2 ESD, IEC61000-4-3 radiated susceptibility, and IEC61000-4-8 magnetic field requirements.