FN284-4-06

TE Connectivity / Schaffner
631-FN284-4-06
FN284-4-06

Mfr.:

Description:
AC Power Entry Modules 4A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,501

Stock:
1,501 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$26.87 $26.87
$23.85 $238.50
$22.41 $560.25
$21.71 $868.40
$21.10 $2,532.00
$20.58 $5,762.40
2,520 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Switched
Filtered
Yes
4 A
250 VAC
Panel Mount
Faston
IEC-320 C-14
Standard
FN280
Brand: TE Connectivity / Schaffner
Flammability Rating: UL 94 V-2
Housing Material: Aluminum
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: AC Power Entry Modules
Factory Pack Quantity: 40
Subcategory: Power Entry
Part # Aliases: 800337-SF
Unit Weight: 90 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8537109170
JPHTS:
853710000
KRHTS:
8504509090
TARIC:
8536699099
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

FN280 Power Entry Modules

TE Connectivity / Schaffner FN280 Power Entry Modules include filter, IEC inlet, fuse holder, and a 2-pole rocker switch. Standard IEC connector filters are a practical solution allowing for a faster EMI approval process. TE Connectivity / Schaffner FN280 Modules feature high conducted attenuation performance and are available with rear/front or snap-in mounting. Applications include portable electrical and electronic equipment, consumer goods, test and measurement equipment, and medical equipment.