FN3256H-160-40-R69

TE Connectivity / Schaffner
631-FN3256H-16040R69
FN3256H-160-40-R69

Mfr.:

Description:
Power Line Filters FN3256H-160-40-R69

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$905.31 $905.31

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
RoHS:  
3-Phase and Neutral Filter
520 VAC
160 A
Chassis Mount
Terminal Block
1.3 mA
FN3256
0 Hz to 60 Hz
Brand: TE Connectivity / Schaffner
Compliance: UL; CSA; IEC/EN
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 130 mm
Length: 302 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 25 C
Product Type: Power Line Filters
Factory Pack Quantity: 1
Subcategory: Power Condition
Width: 190 mm
Part # Aliases: 822043-SF
Unit Weight: 5.7 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

FN3256 & FN3280 3-Phase + Neutral Line Filters

TE Connectivity / Schaffner FN3256 and FN3280 3-Phase + Neutral Line Filters come in a compact, space-saving design that is optimized for industrial machinery. Both series feature an R69 option for easy compliance with IEC 60204-1 (DIN VDE 0113). Products with the R69 suffix are suitable for complex machines where the overall insulation resistance needs to be higher than 1MΩ. Schaffner FN3256 and FN3280 3-Phase + Neutral Line Filters combine high attenuation performance with low leakage current and solid, touch-safe terminal blocks. The devices offer simple, time-saving installation with good accessibility for automatic and hand tools. Applications include industrial equipment, machinery, machine tools, high-power office equipment, and diverse process automation systems with 3-phase and neutral electricity supplies.