FN7661-100-M8

TE Connectivity / Schaffner
631-FN7661-100-M8
FN7661-100-M8

Mfr.:

Description:
EMI Feedthrough Filters 100A TERMINAL 5Nm FEED-THROUGH FILTERS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
11
Expected 08/02/2027
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$206.04 $206.04
$191.83 $1,918.30
$186.08 $9,304.00
100 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: EMI Feedthrough Filters
RoHS:  
FN766X
Y4
1 uF
300 VAC
100 A
280 uOhms
- 40 C
+ 100 C
Brand: TE Connectivity / Schaffner
Diameter: 32 mm
Height: 32 mm
Length: 184 mm
Product: EMI Feedthrough Filters
Product Type: EMI Feedthrough Filters
Factory Pack Quantity: 10
Subcategory: Filters
Thread Size: M8
Type: DC Feedthrough Capacitor
Width: 32 mm
Part # Aliases: 801445-SF
Unit Weight: 320 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
TARIC:
8532250000
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Filters for Medical Devices

TE Connectivity / Schaffner Filters for Medical Devices offer single- and dual-stage modules in an ultra-compact, user-friendly design. In medical technology, a variety of devices need to meet strict guidelines and must always work reliably. Schaffner offers a variety of EMC/EMI filters that meet the highly demanding requirements associated with these applications. The filters help ensure the proper, continuous and safe operation of medical devices. These filters feature up to a 250VAC voltage rating and have a maximum permissible leakage current of 0.1mA in normal operation. TE Connectivity / Schaffner Filters for Medical Devices include EMC/EMI Components, Power Line Filters, and EMC/EMI Filters.

EMC/EMI Components for Medical Devices

TE Connectivity / Schaffner EMC/EMI Components for Medical Devices offer a 250VAC to 3000VAC voltage range and a 1A to 2300A rating, depending on the model. These EMC/EMI Components offer a cost-effective approach with safety in mind while complying with various industry standards, including UL/CSA/IEC/EN. TE Connectivity / Schaffner EMC/EMI Components are ideal for CAT scanners, defibrillators, laboratory equipment, and X-ray equipment.