IF13-US3-SVT-3100-NF-200

TE Connectivity / Schaffner
631-IF13US3SVT31NF20
IF13-US3-SVT-3100-NF-200

Mfr.:

Description:
AC Power Leads Filtered Power Cord NEMA5-15 plug C13

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
41 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$35.83 $35.83
$35.00 $875.00
$33.33 $1,666.50
$31.74 $3,174.00
$29.76 $7,440.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: AC Power Leads
RoHS:  
North America
AC Power Cord
IEC-320-C13
NEMA 5-15P
18 AWG
2 m
10 A
120 V
Shielded
White
Brand: TE Connectivity / Schaffner
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: AC Power Cords
Series: IF13
Factory Pack Quantity: 50
Subcategory: Power Cords
Part # Aliases: 819118-SF
Unit Weight: 240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

Filters for Medical Devices

TE Connectivity / Schaffner Filters for Medical Devices offer single- and dual-stage modules in an ultra-compact, user-friendly design. In medical technology, a variety of devices need to meet strict guidelines and must always work reliably. Schaffner offers a variety of EMC/EMI filters that meet the highly demanding requirements associated with these applications. The filters help ensure the proper, continuous and safe operation of medical devices. These filters feature up to a 250VAC voltage rating and have a maximum permissible leakage current of 0.1mA in normal operation. TE Connectivity / Schaffner Filters for Medical Devices include EMC/EMI Components, Power Line Filters, and EMC/EMI Filters.

IF13 Filtered Power Cords

TE Connectivity / Schaffner IF13 Filtered Power Cords integrate filters into a power cord to provide a high-frequency filter for demanding applications. Integrated filters allow users to work within EMC limits late in the development stage without requiring a project re-design. The 200cm (78in) IF13 series includes a stripped-end version to accommodate international plug types. Most cables in the IF13 series are ferrite-coated, allowing for very high attenuation performance in upper-frequency ranges. TE Connectivity / Schaffner IF13 filtered, shielded power cords offer 10A rated current at +40°C (+25°C), including models with 120V and 250V voltage ratings.

EMC/EMI Components for Medical Devices

TE Connectivity / Schaffner EMC/EMI Components for Medical Devices offer a 250VAC to 3000VAC voltage range and a 1A to 2300A rating, depending on the model. These EMC/EMI Components offer a cost-effective approach with safety in mind while complying with various industry standards, including UL/CSA/IEC/EN. TE Connectivity / Schaffner EMC/EMI Components are ideal for CAT scanners, defibrillators, laboratory equipment, and X-ray equipment.