36550402JR33T

TE Connectivity / Sigma Inductors
279-36550402JR33T
36550402JR33T

Mfr.:

Description:
Power Inductors - SMD 3655 0402 R33 5% T&R

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19,995

Stock:
19,995 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.16 $0.16
$0.135 $1.35
$0.125 $3.13
$0.10 $10.00
$0.092 $23.00
$0.077 $77.00
$0.07 $175.00
$0.06 $300.00
Full Reel (Order in multiples of 10000)
$0.056 $560.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Inductors - SMD
RoHS:  
0402 (1005 metric)
330 nH
5 %
80 mA
5 Ohms
- 55 C
+ 125 C
8
350 MHz
Standard
1 mm
0.5 mm
0.5 mm
Ceramic
Type 3655
Reel
Cut Tape
Application: Automotive
Brand: TE Connectivity / Sigma Inductors
Case Code - in: 0402
Case Code - mm: 1005
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 10000
Termination Style: SMD/SMT
Test Frequency: 100 MHz
Part # Aliases: 4-2176737-5
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

3655 Automotive-Grade Multilayer Chip Inductors

TE Connectivity's (TE) Holsworthy Type 3655 Automotive-Grade Multilayer Chip Inductors are designed with a low-loss ceramic monolithic structure with high-conductivity metal electrodes. TE's Type 3655 Automotive-Grade Multilayer Chip inductors are AEC-Q200 compliant and designed for high-frequency performance. Type 3655 is available in two package sizes and is ideal for wireless connection systems, safety management systems, and automotive multi-media and power systems.