BMC-Q1EY1000H

TE Connectivity / Sigma Inductors
279-BMC-Q1EY1000H
BMC-Q1EY1000H

Mfr.:

Description:
Ferrite Beads BMC-Q 0402 1K0 25% Tol. High Current

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19,500

Stock:
19,500 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.11 $0.11
$0.066 $0.66
$0.057 $1.43
$0.046 $4.60
$0.039 $9.75
$0.035 $17.50
$0.031 $31.00
$0.024 $120.00
Full Reel (Order in multiples of 10000)
$0.02 $200.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Ferrite Beads
RoHS:  
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
1 kOhms
200 mA
25 %
1 Ohms
- 40 C
+ 125 C
1 mm
0.5 mm
0.5 mm
Reel
Cut Tape
Brand: TE Connectivity / Sigma Inductors
Operating Temperature Range: - 40 C to + 125 C
Product Type: Ferrite Beads
Factory Pack Quantity: 10000
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: Multilayer High Current
Part # Aliases: 2-2176742-5
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8504500000
USHTS:
8548000000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

BMC-Q Automotive Multilayer Chip Beads

TE Connectivity's (TE) BMC-Q Automotive Multilayer Chip Beads are AEC-Q200 qualified and are available in 0402, 0603, 0805 and 1204 packaging sizes. These chip beads are designed with monolithic inorganic material construction, giving them high and ultra-high current capability. BMC-Q series chip beads prevent undesirable noise, producing optimum signal transmission. The chip beads also shield against undesirable power loss for DC voltage applications. TE BMC-Q Automotive Multilayer Chip Beads are suitable for automotive multimedia systems, wireless connection systems, body comfort systems, and automotive low-power systems.