1-1105101-2

TE Connectivity
571-1-1105101-2
1-1105101-2

Mfr.:

Description:
Heavy Duty Power Connectors SOCKET CRIMP HE/HA-C-BU.AU.0,5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 70

Stock:
70 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.57 $13.57
$13.56 $678.00
100 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heavy Duty Power Connectors
RoHS:  
REACH - SVHC:
HDC
Contacts
Crimp
Socket (Female)
Gold
Copper Alloy
20 AWG
Bulk
HTS
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 50
Subcategory: Power Connectors
Unit Weight: 1.578 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8538909020
USHTS:
8538908140
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

Harsh Environment Products

TE Connectivity's (TE) Harsh Environment Products are built to withstand dirt, moisture, salt, and vibration encountered in harsh environments. The harsh environment products include connectors, relays, transducers, receptacles, sensors, and many more. TE Harsh Environment Products improve efficiency, safety, and offer high-reliability. 

HTS Connectors & Accessories

TE Connectivity's (TE) HTS Connectors and Accessories are designed for reliable performance under the most demanding operating and harsh environmental conditions, including railway and industrial applications. These connectors utilize a blind-mating thermoplastic connector system that accepts standard HMN-modules for data, signal, and power. Each connector is designated by four components: base, hood, and male and female modular inserts. The most popular housing shell sizes are 1, 3, 4, 5, 6, and 8. TE HTS Connectors and Accessories are modular systems that offer power and signal transmission in one connector.