1-2484140-1

TE Connectivity
571-1-2484140-1
1-2484140-1

Mfr.:

Description:
Headers & Wire Housings 1.0MM P HPI 105DEG 2X6 POS

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,996

Stock:
9,996 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.91 $2.91
$2.64 $26.40
$2.50 $62.50
$2.45 $122.50
$2.33 $233.00
$2.04 $510.00
$1.98 $990.00
Full Reel (Order in multiples of 1000)
$1.71 $1,710.00
$1.66 $3,320.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Headers
6 Position
1 mm (0.039 in)
2 Row
PCB Mount
Solder Pin
Straight
Pin (Male)
Gold
HPI
Power
- 25 C
+ 110 C
Reel
Cut Tape
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Colour: Beige
Housing Gender: Male
Housing Material: Thermoplastic (TP)
Insulation Resistance: 100 MOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 50 VAC/DC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

1mm Dual Row Locking HPI Connectors

TE Connectivity's (TE) 1mm Dual Row Locking High Performance Interconnect (HPI) Connectors feature two rows, a locking mechanism, and a 1.0mm centerline pitch. These TE HPI connectors are designed to be used anywhere a signal or low power needs to be routed through a device. HPI connectors can connect the PCBs in an application requiring multiple boards. TE 1mm Dual Row Locking HPI Connectors offer vertical and horizontal (right-angle) mounting and square-peg technology for compatibility with industry-standard products.