165085

TE Connectivity
571-165085
165085

Mfr.:

Description:
Terminals PVC-PIN 12-10 YEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,048

Stock:
7,048 Can Dispatch Immediately
Factory Lead Time:
31 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.63 $0.63
$0.538 $5.38
$0.481 $12.03
$0.458 $45.80
$0.409 $102.25
$0.381 $381.00
$0.357 $892.50
$0.34 $1,700.00
$0.338 $3,380.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Specialized Terminals
Pin
Crimp
Male
Insulated
12 AWG
10 AWG
Cable Mount / Free Hanging
Yellow
Tin
Copper
PLASTI-GRIP
PLASTI-GRIP
Bulk
Brand: TE Connectivity
Contact Gender: Male
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insulation Material: Polyvinyl Chloride (PVC)
Length: 29.41 mm
Material: Copper
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 500
Subcategory: Terminals
Unit Weight: 1.811 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99

PLASTI-GRIP Terminals

TE Connectivity's (TE) PLASTI-GRIP Terminals are pre-insulated solderless terminals and splices designed specifically to answer the need for inexpensive, insulated electrical terminations. TE's PLASTI-GRIP Terminals can be used in almost all commercial applications and accommodate wire sizes from 22AWG through 2/0AWG. Application tooling has been developed to ensure uniformly high-quality terminations and tool and terminal have been designed to promote ease and speed of application while providing precise crimping pressure for every wire size. The wire and terminal barrel provide a connection of maximum conductivity, tensile strength, and high resistance to corrosion. The quality performance, the facility of installation, and the inherent simplicity make them ideal for many industrial applications and are available as rings, spades, flanged spaded, slotted rings, splices, and several other varieties.