1MM-HU-D05-VS-00-F-TBP

TE Connectivity
571-1MMHUD05VS00FTBP
1MM-HU-D05-VS-00-F-TBP

Mfr.:

Description:
Board to Board & Mezzanine Connectors SCL 1.0 HDR DRVT USP 010 SMT G1 TBK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,523

Stock:
1,523 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.58 $2.58
$2.44 $61.00
$2.38 $119.00
$1.53 $143.82
$1.47 $414.54
$1.42 $800.88
$1.39 $1,437.26

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Headers
10 Position
1 mm (0.039 in)
2 Row
Solder
Vertical
4.3 mm
1 A
30 VAC
- 55 C
+ 125 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
Tube
Brand: TE Connectivity
Flammability Rating: UL 94 V-0
Insulation Resistance: 500 MOhms, 1 GOhms
Mounting Style: PCB
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 94
Subcategory: Board to Board & Mezzanine Connectors
Part # Aliases: 2331928-5
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

AMPMODU 1.0mm Centreline Interconnect System

TE Connectivity's (TE) AMPMODU 1.0mm Centerline Interconnect System offers an 85% space savings on the board when compared to the standard 2.54mm pitch connectors. A dual-beam contact design provides a reliable electrical connection even in severe shock/vibration environments. The TE AMPMODU 1.0mm Centerline Interconnect System serves a broad range of design requirements with up to 100 positions and two plating options with support for automated surface mounting and reflow processes.