2108965-1

TE Connectivity
571-2108965-1
2108965-1

Mfr.:

Description:
Antennas FPC ANT, MHF, 50mm, UWB 6~8.5 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,305

Stock:
2,305 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.92 $3.92
$2.59 $25.90
$2.45 $122.50
$2.12 $212.00
$2.01 $502.50
$1.80 $900.00
$1.37 $1,370.00
$1.34 $3,350.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
PCB Antennas
FPC Antenna
5.9 GHz
8.5 GHz
4.2 dBi
50 Ohms
2.2:1, 1.8:1
10 W
- 40 C
+ 85 C
MHF4 Female
MHF4
UWB
15.6 mm
18.6 mm
0.15 mm
MHF4
Bulk
Brand: TE Connectivity
Cable Length: 50 mm
Frequency Range: 5.9 GHz to 8.5 GHz
Polarisation: Linear
Factory Pack Quantity: 50
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8529100090
USHTS:
8529109100
JPHTS:
852910000
TARIC:
8517710000
ECCN:
EAR99

Ultra-Wide-Band Antennas

TE Connectivity's (TE) Ultra-Wide Band (UWB) Antennas are adhesive-mount antennas offering an independent ultra-thin ground plane alternative to ceramic chip antennas. TE's UWB Antennas increase the design flexibility by attaching the antenna to the enclosure of the user's device. These antennas enable precise indoor positioning and tracking applications, access control, and contact tracing. With the ability to locate objects to or within 10cm and attach them to a device's enclosure, UWB Antennas provide a powerful solution in a small package for low- and high-band UWB channels 1 to 9 (3.1GHz to 8.5GHz).