2332897-1

TE Connectivity
571-2332897-1
2332897-1

Mfr.:

Description:
Fibre Optic Connectors Pin EB16-MM Kit Dual WL

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (USD)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Fibre Optic Connectors
RoHS:  
REACH - SVHC:
Accessories
Multimode
0.126 mm
Body Material: Brass
Brand: TE Connectivity
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536904000
TARIC:
8536700090
ECCN:
EAR99

EB16 Optical Pin & Socket Termini

TE Connectivity's (TE) EB16 Optical Pin-and-Socket Termini offer size 16 optical contacts available in single-mode (SM) and multimode (MM) versions. These termini are springless and do not require mating by a spring force. This feature greatly reduces wear and tear on the optical interface, particularly in high-mating, high-shock, and high-vibration applications. The EB16 components are also highly resistant to dirt and debris. The devices offer low sensitivity to thermal fluctuations and interface contamination and provide stable operation over the system's life (>1000 mating cycles). TE EB16 Optical Pin-and-Socket Termini are fit-form compliant with MIL-DTL-38999 Series I/III and MILSTD-1760 lanyard release (16AWG cavity). The parts are drop-in replacements for the MIL-PRF-29504/4/5 physical contact termini used in ruggedized circular connector systems. The EB6 series can also be used in a hybrid combination with power contacts. Applications include military ground and aviation, commercial aviation, space, and harsh industrial environments.