2390408-1

TE Connectivity
571-2390408-1
2390408-1

Mfr.:

Description:
Crimpers / Crimping Tools SDE F POWER LOCK 0.7-1.5 ASSY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$2,790.35 $2,790.35
$2,399.76 $11,998.80

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Crimpers / Crimping Tools
RoHS:
Crimpers
Crimper Tools
Series 250 Positive Lock MK I Receptacle Contacts
Brand: TE Connectivity
Description/Function: Commercial Hand Tool Assembly
Packaging: Bulk
Product Type: Crimpers
Factory Pack Quantity: 1
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8203200090
USHTS:
8203206060
JPHTS:
820320000
TARIC:
8203200000
BRHTS:
82032090
ECCN:
EAR99

Commercial Hand Crimping Tools

TE Connectivity's (TE) Commercial Hand Crimping Tools offer a modular, field-ready solution for engineers who demand flexibility without compromising crimp quality. Designed around the Standard Die Envelope (SDE) system, these tools support numerous interchangeable die sets, enabling compatibility with more than 4000 connectors. The PRO-CRIMPER III, ERGOCRIMP, and SDE-SA hand tools are engineered with ergonomic handles, ratchet-controlled crimp cycles, and high-carbon steel construction for durability and repeatability. Whether in R&D labs, industrial maintenance, or on-site installations, TE Commercial Hand Crimping Tools adapt to a wide range of terminal sizes and wire gauges, reducing the need for multiple tools. Features such as the angled head design and reduced handle force requirements enhance comfort during extended use, while precision locators ensure accurate terminal placement. These tools are ideal for automotive, networking, and general industrial applications where consistent, specification-compliant crimps are essential.

SDE Crimp Commercial Tooling Platform

TE Connectivity's (TE) Standard Die Envelope (SDE) Crimp Commercial Tooling Platform features a rounded upper jaw design that is engineered for increased strength and even distribution of force. This SDE crimp system combines the innovative features in the original PRO-CRIMPER hand tools with the versatility of an even more robust design. TE SDE Crimp Commercial Tooling Platform minimises the need for multiple hand tools by using SDE die sets, which are easily interchangeable from manual to power-assisted tools. An enhanced tool frame provides greater operator comfort, efficiency, and crimping quality.