2465656-1

TE Connectivity
571-2465656-1
2465656-1

Mfr.:

Description:
Terminals QP 6.5 RECPT, 16-22AWG

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,000

Stock:
9,000 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.14 $0.14
$0.113 $1.13
$0.093 $2.33
$0.083 $8.30
$0.072 $18.00
$0.06 $60.00
$0.054 $162.00
$0.05 $600.00
$0.046 $966.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
Contacts
Receptacle
Crimp
Female
22 AWG
16 AWG
Cable Mount / Free Hanging
Tin
Copper Alloy
Brand: TE Connectivity
Current Rating: 10 A
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 3000
Subcategory: Terminals
Voltage Rating: 600 VAC/VDC
Wire Gauge: 22 AWG to 16 AWG
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
8536694040
ECCN:
EAR99

QP 6.5 Multi-Color Wire-to-Board Power Connectors

TE Connectivity's QP 6.5 Multi-Color Wire-to-Board Power Connectors are designed to help Printed Circuit Board (PCB) manufacturers boost assembly efficiency. These connectors' distinct color-coding provides clear visual identification and aids in PCB layout design. The QP 6.5 wire-to-board connectors feature keying options to prevent incorrect mating, and the kinked header pin provides strong board retention. These wire-to-board connectors are UL 94V-0 rated and feature Terminal Position Assurance (TPA) to ensure the correct terminal position. The QP 6.5 connectors include header packaging in both trays and tubes to accommodate different customer requirements. Typical applications include HVAC equipment, air conditioners, water heaters, industrial machinery, control units, and major home appliances.