4-2337939-2

TE Connectivity
571-4-2337939-2
4-2337939-2

Mfr.:

Description:
Standard Card Edge Connectors PCIE GEN4 CON,SMT, 64POS,15u,MYLAR,ST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 5040   Multiples: 5040
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.18 $21,067.20

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Standard Card Edge Connectors
RoHS:  
64 Position
1 mm
1.57 mm
Board to Board
Vertical
Gold
Brand: TE Connectivity
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Standard Card Edge Connectors
Factory Pack Quantity: 80
Subcategory: Card Edge Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

PCIe GEN 4 Card Edge Connectors

TE Connectivity PCIe GEN 4 Card Edge Connectors meet industry PCI-SIG Card Electromechanical (CEM) specification 4.0 and support up to 16Gbps of bandwidth. Designed to support next-generation CPUs for better system application scaling, the connectors feature a 1.00mm pitch to enable all generations of PCI Express signalling designs and support speeds of 16Gbps (PCIe Gen 4), 8.0Gbps (PCIe Gen 3), 5.0Gbps (PCIe Gen 2), and 2.5Gbps (PCIe Gen 1). In addition, the connectors’ footprint and mating interface are backward-compatible with each PCIe generation.