4-2504449-4

TE Connectivity
571-4-2504449-4
4-2504449-4

Mfr.:

Description:
Headers & Wire Housings 1MM 2R INTERNAL LOCKING HPI, HDR, 2x10P, NAT, TIN

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,000

Stock:
10,000 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.13 $2.13
$1.86 $18.60
$1.78 $44.50
$1.74 $87.00
$1.66 $166.00
$1.50 $375.00
$1.38 $690.00
Full Reel (Order in multiples of 1000)
$1.20 $1,200.00
$1.13 $2,260.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Headers
10 Position
1 mm (0.039 in)
2 Row
PCB Mount
Solder
Straight
Pin (Male)
Tin
1mm Dual Row Internal Locking HPI
Automotive, Power, Signal, Wire-to-Board
- 25 C
+ 85 C
Reel
Cut Tape
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Contact Type: Formed and Stamped
Current Rating: 800 mA
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Material: Polyamide (PA)
Insulation Resistance: 100 MOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 50 VAC/DC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694040
ECCN:
EAR99

1mm Dual Row Internal Locking HPI Connectors

TE Connectivity's 1mm Dual Row Internal Locking HPI Connectors are designed for a strong mating connection between plug assembly and receptacle with audible and tactile click feedback. These connectors are available in 10- to 50-positions and improve the reliability of the interconnect system by helping to prevent accidental unmating. The 1mm dual row internal locking HPI connectors are fully shrouded and offer a maximum contact resistance of 20mΩ. These connectors feature a withstand voltage of 250VAC/minute and operate within the -25°C to 85°C temperature range. The 1mm dual row internal locking HPI connectors address the needs of low-profile applications that require a reliable, secure wire-to-board signal or low-power connection. Typical applications include IoT, data communications, appliances, automotive, medical, industrial, and lighting.