605980-3

TE Connectivity
571-605980-3
605980-3

Mfr.:

Description:
Adhesive Tapes FUSION TAPE 1.5 X .

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$88.26 $88.26
$81.81 $818.10
$78.13 $7,813.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Adhesive Tapes
RoHS:  
Tapes
Electrical Tape
Silicone fusion tape, 0.51 mm thick
Black
1.5 in
38.1 mm
10 yd
9.14 m
Brand: TE Connectivity
Packaging: Bulk
Product Type: Tape
Factory Pack Quantity: 1
Subcategory: Supplies
Thickness: 0.51 mm
Unit Weight: 135.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3919909000
USHTS:
3919905060
TARIC:
3920999090
ECCN:
EAR99

FEATURED PRODUCTS
TE CONNECTIVITY