TCI 130-112-J

TRACO Power
495-TCI130-112-J
TCI 130-112-J

Mfr.:

Description:
Power Supplies - Chassis Mount 130W 12V 10833mA metal encased conduction cooled

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$84.29 $84.29
$79.11 $791.10
$76.52 $1,913.00
$73.92 $3,696.00
$73.39 $7,339.00

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: Power Supplies - Chassis Mount
RoHS:  
130 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
1 Output
12 VDC
10.833 A
Enclosed
4.25 kVAC
90 %
Industrial
80 mm (3.15 in)
59.7 mm (2.35 in)
43.2 mm (1.701 in)
TCI 130
Brand: TRACO Power
Dimensions: 59.7 mm x 80 mm x 43.2 mm
Input Frequency: 47 Hz to 63 Hz
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: AC/DC Industrial Power Supply
Part # Aliases: LM75-20B12
Unit Weight: 292 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

Solutions for Challenging Industrial Applications

TRACO Power provides next-generation AC/DC and DC/DC power solutions, high-reliability products designed to the highest standards for use in challenging industrial applications. Each featured family of AC/DC and DC/DC products offers unique characteristics that support the needs of smaller footprints and extended operating temperature ranges. These products from TRACO Power are approved for global safety standards. The devices are ideal for industrial markets, including process control, industrial automation, test and measurement, industrial robotics, mobility, and renewable energy.

TCI Series AC-DC Industrial Power Supplies

TRACO Power TCI AC-DC Industrial Power Supplies are available with 130W, 240W, and 500W power ratings and 12VDC, 24VDC, and 48VDC voltage ratings. These power supplies feature a conduction-cooled design approach, 4250VAC I/O reinforced isolation, and fan or fanless operation construction. TCI power supplies operate from -30°C to +50°C without derating while going up to +80°C with either forced cooling or load derating. TRACO Power TCI AC-DC Industrial Power Supplies feature active power factor correction and EMC characteristics dedicated for applications in industrial/automation and test and measurement fields.

TCI 130 Series AC-DC Industrial Power Supplies

TRACO Power TCI 130 Series AC-DC Industrial Power Supplies offer a 130W maximum output power rating in a small 3.1” x 2.3” x 1.5” fully encased footprint and three output voltage options: 12VDC, 24VDC, and 48VDC.  These power supplies are conduction-cooled with a 4250VAC reinforced isolation system, providing superior temperature behavior when mounted on a metal chassis or baseplate. TCI 130 power supplies meet OVC III requirements, can operate at up to 5000m altitude, and feature excellent efficiency of up to 91%, allowing the TCI series to operate from -20°C to +50°C without derating while going up to +80°C with either forced cooling or load derating. TRACO Power TCI 130 Series AC-DC Industrial Power Supplies have active power factor correction and EMC characteristics dedicated to applications in industrial/automation and test and measurement fields.