TDR 2-1212SM

TRACO Power
495-TDR2-1212SM
TDR 2-1212SM

Mfr.:

Description:
DC/DC Converters - SMD 2W DC/DC Converter isolated, regulated in a PCB Mount Overmold

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
110 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$28.26 $28.26
$25.18 $251.80
$24.64 $492.80
$24.24 $1,212.00
$23.84 $2,384.00
$23.33 $4,666.00
$22.22 $11,110.00

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
2 W
12 V
9 V
18 V
12 V
167 mA
1.6 kV
18.9 mm
12.8 mm
8.7 mm
Industrial
TDR 2SM
Application: Communication Equipment, Instrumentation and Industrial Electronics
Brand: TRACO Power
Input Voltage: 9 V to 18 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 4.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99