TEP 100-3612UIR

TRACO Power
495-TEP100-3612UIR
TEP 100-3612UIR

Mfr.:

Description:
DC/DC Converters - Through Hole 100W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 65

Stock:
65
Can Dispatch Immediately
On Order:
92
Expected 27/02/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$190.34 $190.34
$187.57 $1,875.70
$181.42 $4,535.50
$179.35 $8,967.50

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
100 W
36 V
9 V
75 V
12 V
8.35 A
3 kV
1/4 Brick
57.9 mm (2.28 in)
36.8 mm (1.449 in)
12.7 mm (0.5 in)
Industrial
TEP 100UIR
Brand: TRACO Power
Dimensions: 57.9 mm x 36.8 mm x 12.7 mm
Input Voltage: 9 VDC to 75 VDC
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 64 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

TEP 100UIR Railway & Industrial DC/DC Converters

TRACO Power TEP 100UIR Series Railway and Industrial DC/DC Converters are high-performance 100W DC/DC converters with an ultra-wide 12:1 input voltage range (9VDC to 75VDC, 14VDC to 160VDC). This ultra-wide VDC input range allows system builders to reduce the number of models where multiple input voltage configurations are typically required. The TEP 100UIR series is offered in a compact, fully encapsulated quarter-brick 2.3" x 1.45" x 0.5" package for high reliability. The dedicated holdup circuit enables compliance with extended holdup-time requirements without the need for bulky capacitors. 

Railway & Harsh Industrial 12:1 DC/DC Converters

TRACO Power Railway and Harsh Industrial Ultra-Wide 12:1 DC/DC Converters, covering 9VDC to 75VDC or 14VDC to 160VDC input ranges, are suitable for harsh environments and are available in 10 power levels in five packages ranging from 10W to 200W. The ultra-wide input design allows the converter to act as an all-in-one solution if different input voltage ranges need to be covered in the same application, solving the issue of using multiple converters or having multiple solutions with different DC input ranges. The UIR products from TRACO Power offer reliable performance under the harshest environmental conditions. Additional features include high efficiency of up to 91%, a -40°C to +85°C ambient operating temperature range, and an I/O isolation voltage of 3000VAC. These DC/DC converters are designed for railway and challenging industrial applications requiring a robust solution.

Solutions for Challenging Industrial Applications

TRACO Power provides next-generation AC/DC and DC/DC power solutions, high-reliability products designed to the highest standards for use in challenging industrial applications. Each featured family of AC/DC and DC/DC products offers unique characteristics that support the needs of smaller footprints and extended operating temperature ranges. These products from TRACO Power are approved for global safety standards. The devices are ideal for industrial markets, including process control, industrial automation, test and measurement, industrial robotics, mobility, and renewable energy.