TEP 40-7218UIR

TRACO Power
495-TEP40-7218UIR
TEP 40-7218UIR

Mfr.:

Description:
DC/DC Converters - Through Hole 14-160Vin 48V 830mA 40W Qtr brick Iso

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$123.30 $123.30
$120.94 $1,209.40
$109.23 $2,730.75
$103.77 $5,188.50
$102.75 $10,275.00
250 Quote

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
40 W
72 V
14 V
160 V
48 V
830 mA
3 kV
1/4 Brick
57.9 mm (2.28 in)
36.8 mm (1.449 in)
12.7 mm (0.5 in)
Industrial
TEP 40UIR
Application: Railway
Brand: TRACO Power
Dimensions: 57.9 mm x 36.8 mm x 12.7 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 64 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

TEP 40/60UIR 12:1 Input Range DC/DC Converters

TRACO Power TEP 40UIR 40W and TEP 60UIR 60W DC/DC Converters are high-performance railway and industrial DC/DC converters with an ultra-wide 12:1 input voltage range covering 9VDC to 75VDC or 14VDC to 160VDC, in a compact quarter-brick 2.3" x 1.45" x 0.5" metal package. The ultra-wide input enables the converters to act as an all-in-one solution if different input voltage ranges must be covered in the same application. This feature resolves the issue of having multiple different converters installed. An internal circuit implemented in these modules helps to extend the hold-up time with ease, eliminating the need for high-voltage capacitors to cover the full input range. The whole input range can be covered effectively with only a 25V capacitor (independent of the input voltage). 

Railway & Harsh Industrial 12:1 DC/DC Converters

TRACO Power Railway and Harsh Industrial Ultra-Wide 12:1 DC/DC Converters, covering 9VDC to 75VDC or 14VDC to 160VDC input ranges, are suitable for harsh environments and are available in 10 power levels in five packages ranging from 10W to 200W. The ultra-wide input design allows the converter to act as an all-in-one solution if different input voltage ranges need to be covered in the same application, solving the issue of using multiple converters or having multiple solutions with different DC input ranges. The UIR products from TRACO Power offer reliable performance under the harshest environmental conditions. Additional features include high efficiency of up to 91%, a -40°C to +85°C ambient operating temperature range, and an I/O isolation voltage of 3000VAC. These DC/DC converters are designed for railway and challenging industrial applications requiring a robust solution.

Solutions for Challenging Industrial Applications

TRACO Power provides next-generation AC/DC and DC/DC power solutions, high-reliability products designed to the highest standards for use in challenging industrial applications. Each featured family of AC/DC and DC/DC products offers unique characteristics that support the needs of smaller footprints and extended operating temperature ranges. These products from TRACO Power are approved for global safety standards. The devices are ideal for industrial markets, including process control, industrial automation, test and measurement, industrial robotics, mobility, and renewable energy.