THL 30-2415WI

TRACO Power
495-THL30-2415WI
THL 30-2415WI

Mfr.:

Description:
DC/DC Converters - Through Hole 30W 9-36Vin 24V 1250mA 1X1 Metal Case Regulated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 89

Stock:
89
Can Dispatch Immediately
On Order:
180
Expected 06/03/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$54.04 $54.04
$53.28 $532.80
$52.85 $1,057.00
$52.22 $2,611.00
$50.35 $5,035.00
$49.80 $9,960.00
500 Quote

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
30 W
24 V
9 V
36 V
24 V
1.25 A
1.5 kV
25.4 mm (1 in)
25.4 mm (1 in)
10.2 mm (0.402 in)
Industrial
THL 30WI
Brand: TRACO Power
Input Voltage: 9 VDC to 36 VDC
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

THL 30WI Series 30W DC-DC Converters

TRACO Power THL 30WI Series features 30W-rated DC-DC Converters that offer a wide 4:1 input voltage range and are designed to increase performance to previous generations in an industry-standard 1" x 1" footprint. These converters come in a metal package, feature integrated remote on/off and trim functions, and have protection against overload, overvoltage, and short circuits. The THL 30WI series has high efficiency of up to 88%, enabling full load operation from -40°C to +60°C (ambient) without derating and to +80°C with derating. TRACO Power THL 30WI Series 30W DC-DC Converters are suitable for mobile equipment, instrumentation, and distributed power architectures in communication and industrial electronics.