THL 30-4813WI

TRACO Power
495-THL30-4813WI
THL 30-4813WI

Mfr.:

Description:
DC/DC Converters - Through Hole 30W 18-75Vin 15V 2A 1X1 Metal Case Regulated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$57.97 $57.97
$56.78 $567.80
$56.05 $5,605.00
$54.11 $10,822.00
500 Quote

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
30 W
48 V
18 V
75 V
15 V
2 A
1.5 kV
25.4 mm (1 in)
25.4 mm (1 in)
10.2 mm (0.402 in)
Industrial
THL 30WI
Brand: TRACO Power
Input Voltage: 18 VDC to 75 VDC
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

THL 30WI Series 30W DC-DC Converters

TRACO Power THL 30WI Series features 30W-rated DC-DC Converters that offer a wide 4:1 input voltage range and are designed to increase performance to previous generations in an industry-standard 1" x 1" footprint. These converters come in a metal package, feature integrated remote on/off and trim functions, and have protection against overload, overvoltage, and short circuits. The THL 30WI series has high efficiency of up to 88%, enabling full load operation from -40°C to +60°C (ambient) without derating and to +80°C with derating. TRACO Power THL 30WI Series 30W DC-DC Converters are suitable for mobile equipment, instrumentation, and distributed power architectures in communication and industrial electronics.