THM 60-4812WI

TRACO Power
495-THM60-4812WI
THM 60-4812WI

Mfr.:

Description:
DC/DC Converters - Through Hole 60W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 56

Stock:
56 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$156.64 $156.64
$148.34 $1,483.40
$145.24 $3,631.00
$142.88 $7,144.00
$118.93 $11,893.00

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
60 W
48 V
18 V
75 V
12 V
5 A
5 kV
57.9 mm (2.28 in)
36.8 mm (1.449 in)
12.7 mm (0.5 in)
Medical
THM 60WI
Brand: TRACO Power
Input Voltage: 18 V to 75 V
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 51 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

THM 60WI Medical 60W DC/DC Converters

TRACO Power THM 60WI Medical 60W DC/DC Converters are packaged in a 2.3" x 1.45" plastic package with an ultra-wide 4:1 input voltage range. TRACO Power THM 60WI Series DC/DC Converters have a reinforced isolation system (5000VAC) with a 250VAC working voltage and a low leakage current of less than 4.5μA, meeting 2XMOPP requirements for patient contact and compliance for BF rated instruments. With high efficiency of up to 92% and high-grade components, the converters can reliably operate in an ambient temperature range of -40°C to +75°C with derating. The units are approved according to IEC/EN/ES 60601-1 3rd edition for 2x MOPP compliance and EC/EN/UL 62368-1 with an available ISO 14971 risk management file. Design and production conform to the quality management system ISO 13485.

THM Medical DC/DC Converters

TRACO Power THM Medical DC/DC Converters come in small, DIP plastic packages with a reinforced I/O isolation system that complies with the medical safety requirements for 2XMOPP (Means of Patient Protection). Available with a wide 2:1 or ultra-wide 4:1 input voltage (WI suffix) range and an internal EMI filter to meet EN55022 class A, the converters constitute a reliable solution for many demanding medical and industrial applications.

Medical DC/DC Converters

TRACO Power Medical DC/DC Converters are advanced solutions for optimally powered medical applications. These medical DC/DC converters offer high reliability with compact construction and certification according to IEC60101-1 3rd edition and EMC emission to IEC 60601-1-2 4th edition. These converters are designed specifically for medical equipment requiring certified compliance with highly regulated medical standards. The devices are designed according to ISO 14971, including the risk management file. TRACO Power Medical DC/DC Converters range from 1W to 60W output power, covering DC inputs from 4.5V to 72V, single or dual outputs, and a reinforced isolation system of 5000VAC with a very low leakage current of <5µA for 2XMOPP compliance.